Texas Instruments TPS25221DRVT

USB Power Switch Constant Current 2.5V to 5.5V 0.25A to 2.7A 6-Pin SOT-23 T/R
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25221DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.90%

CAD Models

Download Texas Instruments TPS25221DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.248
Stock
474,259
816,703
Authorized Distributors
4
2
Case/Package
-
-
Mount
-
-
Number of Pins
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25221DRVT.

Descriptions

Descriptions of Texas Instruments TPS25221DRVT provided by its distributors.

USB Power Switch Constant Current 2.5V to 5.5V 0.25A to 2.7A 6-Pin SOT-23 T/R
0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125
IC CURRENT SWITCH 2A 6-WSON / Current Switch Regulator 2A 6-WSON (2x2)
LDO Regulator 2.5V 5.5V SON SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.