Texas Instruments TPS25221DRVR

USB Power Switch Constant Current 2.5V to 5.5V 0.25A to 2.7A 6-Pin SOT-23 T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25221DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+582%

CAD Models

Download Texas Instruments TPS25221DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.502
Stock
816,703
474,259
Authorized Distributors
2
4
Case/Package
-
-
Mount
-
-
Number of Pins
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25221DRVR.

Descriptions

Descriptions of Texas Instruments TPS25221DRVR provided by its distributors.

USB Power Switch Constant Current 2.5V to 5.5V 0.25A to 2.7A 6-Pin SOT-23 T/R
0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125
Power Management ICs (PMICs); TPS25221DRVR; TEXAS INSTRUMENTS; 6; 2 mm; 800 µm
USB Power Switch Single 5.5V 2.7A 6-Pin WSON EP T/R
2.5V~5.5V 2A DFN-6(2x2) Power Distribution Switches ROHS
1.5mA 2.5V 5.5V USB Ports/Hubs,Laptops,Desktops,HDTV,Set Top Boxes,Optical Socket Protection WSON-6 SMD mount 2mm(Length)*2mm(width)
IC ANALOG DIST-SW PWR ADJ TPS25221 SON-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.