Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS25221DBVR

USB Power Switch Constant Current 2.5V to 5.5V 0.25A to 2.7A 6-Pin SOT-23 T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25221DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-91.96%

CAD Models

Download Texas Instruments TPS25221DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.556
Stock
844,588
1,518,239
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Mount
-
-
Number of Pins
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25221DBVR.

Descriptions

Descriptions of Texas Instruments TPS25221DBVR provided by its distributors.

USB Power Switch Constant Current 2.5V to 5.5V 0.25A to 2.7A 6-Pin SOT-23 T/R
0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125
Power Management ICs (PMICs); TPS25221DBVR; TEXAS INSTRUMENTS; 6; 2.9 mm; 0 m; SOT-23
IC CURRENT SWITCH 2A SOT23-6 / 2.5-V to 5.5-V, 2-A Continuous Current Limited Switch
75μA 2.5V 2.5 to 5.5V 5.5V 2.5 to 5.5V SOT-23-6 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.