Texas Instruments TPS24771RGER

IC HOT SWAP CTRLR GP 24VQFN / Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
$ 1.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24771RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+137%

CAD Models

Download Texas Instruments TPS24771RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.443
$ 2.51
Stock
303,109
203,302
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS24771RGER.

Related Parts

Texas InstrumentsTPS24770RGER
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Texas InstrumentsTPS24770RGET
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Texas InstrumentsTPS24772RGET
2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125
Texas InstrumentsTPS24772RGER
2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125
Texas InstrumentsTPS2505B1RGWR
USB Power SW Dual 5.25V 0.1A to 1.1A 20-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS24771RGER provided by its distributors.

IC HOT SWAP CTRLR GP 24VQFN / Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
2.5-V to 18-V hot swap controller with high performance with analog current monitor 24-VQFN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.