Texas Instruments TPS24770RGER

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
$ 2.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24770RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.98%

CAD Models

Download Texas Instruments TPS24770RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.237
$ 2.123
Stock
389,730
217,148
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS24770RGER.

Related Parts

Texas InstrumentsTPS24771RGET
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Texas InstrumentsTPS24772RGET
2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125
Texas InstrumentsTPS24772RGER
2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125
Texas InstrumentsTPS24771RGER
IC HOT SWAP CTRLR GP 24VQFN / Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Texas InstrumentsTPS2505B1RGWR
Integrated Dual USB Power Switch with Boost Converter and LDO 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS24770RGER provided by its distributors.

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
2.5-V to 18-V hot swap controller with high performance and current monitoring 24-VQFN -40 to 125
Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.