Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2340APFPR

IC HOT PLUG CTRLR PCI 80HTQFP "Hot Plug Controller 5 Channel PCI, PCI-X 80-HTQFP (12x12)"
$ 7.864

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2340APFPR.

Texas Instruments

Datasheet29 pages15 years ago
Datasheet29 pages18 years ago
Datasheet56 pages22 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2340APFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.864
$ 9.248
Stock
223,470
207,067
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
80
80
Number of Outputs
10
10
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsUCD9240PFC
Digital Point of Load System Controller 80-TQFP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2340APFPR provided by its distributors.

IC HOT PLUG CTRLR PCI 80HTQFP "Hot Plug Controller 5 Channel PCI, PCI-X 80-HTQFP (12x12)"
Dual Slot PCI and PCIX 1.0 Hot-Plug Power Controller 80-HTQFP -40 to 85
Hot Swap Controller IC; Applications:PCI Hot-Plug Power Controller; Supply Voltage Range:10.8V to 13.2V; Digital IC Case Style:HTQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:13.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.