Texas Instruments TPS2331IPWG4

3-13V Single Hot-Swap IC w/ Power Good eport, Act-High Enable 14-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2331IPWG4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages0 years ago

Newark

Mouser

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS2331IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.73
Stock
51,969
399,846
399,846
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
13 V
13 V
13 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2331IPWG4.

Related Parts

Texas InstrumentsTPS2330IPWR
3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
Texas InstrumentsTPS2330IPW
3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
Texas InstrumentsTPS2330IPWRG4
3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2042-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5A to 3A 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS2331IPWG4 provided by its distributors.

3-13V Single Hot-Swap IC w/ Power Good eport, Act-High Enable 14-TSSOP -40 to 85
Hot Swap and Power Distribution 3-13V Sngl w/Pwr Gd Rpt, Act-Hi Enable
Hot Swap Controller 1-CH 13V 14-Pin TSSOP Tube
Hot Swap Controller IC; Applications:Hot-Swap / Plug / Dock Power Management, Hot-Plug PCI, Device Bay, Electronic Circuit Breaker; Supply Voltage Range:3V to 13V; Digital IC Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.