Texas Instruments TPS2331IPW

3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2331IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages0 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.26%

CAD Models

Download Texas Instruments TPS2331IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 1.73
Stock
272,142
379,846
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2331IPW.

Related Parts

Texas InstrumentsTPS2330IPWR
3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
Texas InstrumentsTPS2330IPW
3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
Texas InstrumentsTPS2330IPWRG4
3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2043-1YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2549A-1YTS
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 14TSSOP

Descriptions

Descriptions of Texas Instruments TPS2331IPW provided by its distributors.

3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
Hot Swap Controller 1-CH 13V N-Channel Positive Voltage 14-Pin TSSOP Tube
Hot Swap and Power Distribution 3-13V Sngl w/Pwr Gd Rpt, Act-Hi Enable
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS2331 Circuit Breaker Fault Timeout Slew Rate hot swap controller 5mm 1mA 3V~13V -40C~85C
The TPS2330 and TPS2331 are single-channel hot-swap controllers that use external N-channel MOSFETsas high-side switches in power applications. Features of these devices, such as over current protection (OCP), inrush-current control, output-power status reporting, and separation of load transients from actual load increases, are critical requirements for hot-swap applications. The TPS2330/31 devices incorporate under voltage lockout (UVLO) and power-good (PG) reporting to ensure the device is off at start-up and confirm the status of the output voltage rails during operation. An internal charge pump, capable of driving multiple MOSFETs, provides enough gate-drive voltage to fully enhance the N-channelMOSFETs. The charge pump controls both the rise times and fall times (dv/dt) of the MOSFETs, reducing power transients during power up/down. The circuit-breaker functionality combines the ability to sense overcurrentconditions with a timer function; this allows designs such as DSPs, that may have high peak currents during power-state transitions, to disregard transients for a programmable period.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.