What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS22970YZPT

3.6-V, 4-A, 4.7-mΩ load switch with output discharge 8-DSBGA -40 to 105
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22970YZPT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.43%

CAD Models

Download Texas Instruments TPS22970YZPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.185
Stock
336,985
1,033,429
Authorized Distributors
4
3
Number of Outputs
-
-
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22970YZPT.

Descriptions

Descriptions of Texas Instruments TPS22970YZPT provided by its distributors.

3.6-V, 4-A, 4.7-mΩ load switch with output discharge 8-DSBGA -40 to 105
IC PWR SWITCH N-CHAN 1:1 8DSBGA / Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Tape & Reel (TR) TPS22970 SINK On/Off power distribution switch 1.25mm 3.6V 4A 4.7m Ohm
Power Switch 1-OUT 4A 0.0064Ohm 8-Pin DSBGA T/R
Power Switch Switching 8-Pin DSBGA T/R
POWER LOAD SWITCH, 3.6V, DSBGA-8
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.