Texas Instruments TPS22970YZPR

3.6-V, 4-A, 4.7-mΩ load switch with output discharge 8-DSBGA -40 to 105
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22970YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.83%

CAD Models

Download Texas Instruments TPS22970YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.745
Stock
493,997
400,230
Authorized Distributors
1
0
Number of Outputs
-
-
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22970YZPR.

Descriptions

Descriptions of Texas Instruments TPS22970YZPR provided by its distributors.

3.6-V, 4-A, 4.7-mΩ load switch with output discharge 8-DSBGA -40 to 105
IC PWR SWITCH N-CHAN 1:1 8DSBGA / Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
0.65V~3.6V 4.7mΩ 4A BGA-8 Power Distribution Switches ROHS
Power Switch 1-OUT 4A 0.0064Ohm 8-Pin DSBGA T/R
Power Switch Switching 8-Pin DSBGA T/R
high-end DSBGA-8 SMD mount,glue mount
Buffer/Inverter Based Peripheral Driver
8 PIN - 5 MOHM - 4A LOAD SWITCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22970YZPR.