Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22922YFPR

3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch with output discharge 6-DSBGA -40 to 85
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22922YFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet30 pages13 years ago
Datasheet28 pages15 years ago
Datasheet17 pages17 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TPS22922YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Diodes Inc.AP2280-2FMG-7
AP2280 Series 105 mOhm 2 A Single Channel High Side Load Switch - DFN-6
Texas InstrumentsTPS22921YZPR
3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch 6-DSBGA -40 to 85
Diodes Inc.AP2281-3FMG-7
AP2281 Series 1 Channel 6 V 280 mOhm SMT High Side Load Switch - UDFN-6
Diodes Inc.AP2280-1FMG-7
Power Switch Hi Side 1-OUT 0A 0.2Ohm 6-Pin UDFN EP T/R / IC LOAD SW CTRL 1CH 6-DFN
Microchip Load switching power supply chip, MIC94063series, single channel, 5.5 VPower, 6Pin

Descriptions

Descriptions of Texas Instruments TPS22922YFPR provided by its distributors.

3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch with output discharge 6-DSBGA -40 to 85
Tape & Reel (TR) TPS22922 e1 On/Off power distribution switch 1mm 0.9V 45mus 2A
Power Switch ICs - Power Distribution Low Input Vltg,Ultra Low Ron Switch
Power Switch 1-OUT 2A 0.116Ohm 6-Pin DSBGA T/R
high-end DSBGA-6 SMD mount 1.2mm*800μm*330μm
1-CHANNEL POWER SUPPLY SUPPORT CKT BGA6
IC PWR SWITCH P-CHAN 1:1 6DSBGA
IC LOAD SWITCH ULOW RDS 6DSBGA
TPS22922 3.6V, 2A, 16MOHM LOAD S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22922YFPR?????