Texas Instruments TPS22918TDBVTQ1

Tape & Reel (TR) TPS22918 e3 On/Off power distribution switch 2.9mm 5.5V 1.95ms 2A
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22918TDBVTQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-75.23%

CAD Models

Download Texas Instruments TPS22918TDBVTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.559
$ 0.559
Stock
1,088,215
1,482,110
1,482,110
Authorized Distributors
3
4
4
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
1 V
1 V
1 V
Resistance
52 mΩ
52 Ω
52 Ω
Fault Protection
-
-
-
Turn-Off Delay Time
2 µs
2 µs
2 µs
Turn-On Delay Time
1.95 ms
1.95 ms
1.95 ms
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
Cut Tape
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO6
DC/DC Switching Regulator, Adjustable, Synchronous Boost (Step Up), Single Output, 2V to 5.5V
MCP1640 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 1.2V 1.8mm 350mA 500kHz
Texas InstrumentsTPS73001DBVT
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79301DBVT
200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS73001DBVR
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS22918TDBVTQ1 provided by its distributors.

Tape & Reel (TR) TPS22918 e3 On/Off power distribution switch 2.9mm 5.5V 1.95ms 2A
Power Switch Hi Side 1-OUT 0.071Ohm Automotive 6-Pin SOT-23 T/R
1-ch, 5.5-V, 2-A, 52-mΩ automotive load switch with adj. rise time and adj. output discharg 6-SOT-23 -40 to 105
1V~5.5V 52mΩ 2A SOT-23-6 Power Distribution Switches ROHS
High End 1 Ch SOT-23-6 SMD, Adhesive Mount 1.45mm H
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
TPS22918-Q1 5.5V, 2A, 52MOHM AUT
IC POWER SWITCH N-CH 1:1 23SOT
Power Load Switch, Aec-Q100, 5.5V, Sot23; Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:2A; On State Resistance:0.051Ohm; Distribution Switch Case Style:sot-23; No. Of Pins:6Pins; Thermal Protection:yes Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22918TDBVTQ1 .