Texas Instruments TPS2224APWP

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2224APWP.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages23 years ago

Mouser

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2224APWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.175
$ 2.98
Stock
376,198
415,725
Authorized Distributors
4
0
Number of Outputs
4
4
Max Output Current
1 A
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-
Resistance
85 mΩ
85 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2223APWP
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85
Texas InstrumentsTPS2228PWP
1A dual-slot CardBay PC card power switch w/serial interface 20-HTSSOP -40 to 85
Texas InstrumentsTPS2204APWP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2224APWP provided by its distributors.

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85
Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube
Tube TPS2224 Current Limiting (Fixed) Over Temperature e4 power distribution switch 7.8mm 3V 1A 890mW
Cardbus Power Switch 13.5V 24-Htssop
IC PWR INTRFACE SWITCH 24-HTSSOP
DUAL PCMCIA SWITCH W/SERIAL INTERFACE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.