Texas Instruments TPS2151IPWP

TPS2151 Tube Surface Mount USB Peripherals pmic power management device 5mm 5.5V -40C~85C 85muA
$ 3.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2151IPWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet15 pages24 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+93.75%

CAD Models

Download Texas Instruments TPS2151IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.813
$ 2.89
Stock
178,867
183,231
Authorized Distributors
3
3
Max Input Voltage
5.5 V
5.5 V
Min Input Voltage
2.7 V
-
Output Voltage
3.3 V
-
Output Current
250 mA
-
Polarity
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Mount
Surface Mount
Surface Mount
Operating Supply Current
85 µA
85 µA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2150IPWP
2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
Texas InstrumentsTPS2141IPWP
Adjustable Positive LDO Regulator, 0.9V Min, 3.3V Max, 0.5V Dropout, CMOS, PDSO14
Texas InstrumentsTPS2140IPWP
ROHS3Compliant Lead Free Adjustable EAR99 USB, Peripherals 2.27W 250mA -40C~85C 5.5V

Descriptions

Descriptions of Texas Instruments TPS2151IPWP provided by its distributors.

TPS2151 Tube Surface Mount USB Peripherals pmic power management device 5mm 5.5V -40C~85C 85muA
ADJUSTABLE LDO AND SWITCH WITH DUAL CURRENT LIMIT FOR USB HIGH-POWER PERIPHERAL POWER MANAGEMENT | IC USB ADJ LDO 5V HP 14-HTSSOP
Ic, Usb Adj Ldo 5V Hp 14-Htssop; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900Mv; Adjustable Output Voltage Max:3.3V; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2151IPWP
IC, USB ADJ LDO 5V HP 14-HTSSOP; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 900mV; Tension de sortie ajustable max.: 3.3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2151IPWP.