Texas Instruments TPS2141IPWP

Adjustable Positive LDO Regulator, 0.9V Min, 3.3V Max, 0.5V Dropout, CMOS, PDSO14
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2141IPWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet9 pages23 years ago

Farnell

Newark

element14 APAC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2141IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.125
$ 6.8
Stock
4,275,260
170,979
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
900 mV
-
Max Output Voltage
3.3 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2150IPWP
2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
Texas InstrumentsTPS2151IPWP
TPS2151 Tube Surface Mount USB Peripherals pmic power management device 5mm 5.5V -40C~85C 85muA
Texas InstrumentsTPS2140IPWP
ROHS3Compliant Lead Free Adjustable EAR99 USB, Peripherals 2.27W 250mA -40C~85C 5.5V

Descriptions

Descriptions of Texas Instruments TPS2141IPWP provided by its distributors.

Adjustable Positive LDO Regulator, 0.9V Min, 3.3V Max, 0.5V Dropout, CMOS, PDSO14
2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110
85μA 4.1V 5.5V USB,peripherals HTSSOP-14 SMD mount 1.2mm(height)
IC USB ADJ LDO 5V HP 14-HTSSOP / USB High-Power PEripherals
USB Power Switches & Controllers Adj LDO + 5V Switch w/Dual Current Limit
Adjustable LDO and Switch 14-Pin HTSSOP EP Tube
Ic, Vdsl2 Dvr Amp Dual 24-Htssop; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900Mv; Adjustable Output Voltage Max:3.3V; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2141IPWP
IC TRANSCEIVER FULL 5/3 24SOIC
TPS2141 ADJUSTABLE LDO PLUS 5V S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2141IPWP.