Texas Instruments TPS2147IDGQR

2-ch, 0.15A loading, 340mΩ USB power switch, active-low + 3.3V output LDO 10-HVSSOP -40 to 100
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2147IDGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago
Datasheet34 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2147IDGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
$ 2.592
Stock
222,378
214,686
Authorized Distributors
2
3
Max Input Voltage
-
5.5 V
Min Input Voltage
-
2.9 V
Output Voltage
-
3.3 V
Output Current
-
150 mA
Polarity
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Mount
Surface Mount
Surface Mount
Operating Supply Current
75 µA
75 µA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS54040DGQ
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54160DGQR
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS40210QDGQRQ1
DC/DC Cntrlr Single-OUT Step Up 1000kHz Automotive 10-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS2147IDGQR provided by its distributors.

2-ch, 0.15A loading, 340mΩ USB power switch, active-low + 3.3V output LDO 10-HVSSOP -40 to 100
USB Power SW Hi Side/DIST Dual 5.5V 0.2A to 0.4A 10-Pin HTSSOP EP T/R
75μA 2.9V 5.5V USB,peripherals HVSSOP-10 SMD mount,glue mount 950μm(height)
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Package/Case:10-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.