Texas Instruments TPS2105DBVT

LDO Regulator, 18μA, 2.7V-5.5V, Handheld/Mobile, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
$ 1.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2105DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-20.15%

CAD Models

Download Texas Instruments TPS2105DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.577
$ 2.69
Stock
122,693
281,543
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
500 mA
100 mA
Switching Frequency
-
-
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2104DBVR
LDO Regulator, 18μA, 2.7V-5.5V, Handheld/Mobile, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
Texas InstrumentsLM3671MF-1.2/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Texas InstrumentsLM3674MF-1.2/NOPB
2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
Analog DevicesMAX1896EUT+
Switching Regulator, Current-mode, 0.12A, 1400kHz Switching Freq-Max, BIPolar, PDSO6
Analog DevicesMAX1921EUT33+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
Analog DevicesMAX1921EUT18+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN

Descriptions

Descriptions of Texas Instruments TPS2105DBVT provided by its distributors.

LDO Regulator, 18μA, 2.7V-5.5V, Handheld/Mobile, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
ACTIVE (Last Updated: 1day ago) Cut Tape (CT) Handheld/Mobile Devices e4 OR controller 500mA 100mA 1.45mm 2.7V~5.5V 435mOhm
POWER LOAD SW, HIGH-SIDE, 5.5V, SOT-23-5; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 500mA; Résistance d'état On: 1.3ohm; Type de boîtier de commutateur de distribution: SOT-23; Nombre de b
Power Load Sw, High-Side, 5.5V, Sot-23-5; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:500Ma; On State Resistance:1.3Ohm; Distribution Switch Case Style:Sot-23; No. Of Pins:5Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2105DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2105DBVT .