Texas Instruments TPS2104DBVR

LDO Regulator, 18μA, 2.7V-5.5V, Handheld/Mobile, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
$ 2.406
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2104DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-5.82%

CAD Models

Download Texas Instruments TPS2104DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.406
$ 1.445
Stock
339,972
287,474
Authorized Distributors
4
5
Number of Outputs
1
1
Max Output Current
500 mA
100 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
435 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
SOT-23
SOT-23
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2105DBVT
LDO Regulator, 18μA, 2.7V-5.5V, Handheld/Mobile, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
Texas InstrumentsLM3671MF-1.2/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Texas InstrumentsLM3674MF-1.2/NOPB
2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
Analog DevicesMAX1896EUT+
Switching Regulator, Current-mode, 0.12A, 1400kHz Switching Freq-Max, BIPolar, PDSO6
Analog DevicesMAX1921EUT33+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
Analog DevicesMAX1921EUT18+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN

Descriptions

Descriptions of Texas Instruments TPS2104DBVR provided by its distributors.

LDO Regulator, 18μA, 2.7V-5.5V, Handheld/Mobile, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Multiplexer IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:5; Leaded Process Compatible:Yes; Package/Case:5-SOT; Peak Reflow Compatible (260 C):Yes; Current Limit:500mA; Distribution Switch Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.