Texas Instruments TPS2087DR

4-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active low enables 16-SOIC 0 to 85
$ 2.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2087DR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages25 years ago

Mouser

Augswan

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments TPS2087DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.556
$ 3.35
Stock
325,996
263,357
Authorized Distributors
2
4
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
80 mΩ
100 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
40 ms
Turn-On Delay Time
-
20 ms
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2044BD
4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
Texas InstrumentsTPS2086D
Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.5A 16-Pin SOIC Tube
Texas InstrumentsTPS2087D
4-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active low enables 16-SOIC 0 to 85

Descriptions

Descriptions of Texas Instruments TPS2087DR provided by its distributors.

4-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active low enables 16-SOIC 0 to 85
Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.5A 16-Pin SOIC T/R
Tape & Reel (TR) TPS2087 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 9.9mm 5.5V 20000mus 500mA
Power Distribution Load Switch IC; Input Voltage Primary Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.