Texas Instruments TPS2087D

4-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active low enables 16-SOIC 0 to 85
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2087D.

Farnell

Datasheet27 pages12 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago

Texas Instruments

Mouser

element14

DigiKey

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments TPS2087D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 2.556
Stock
262,716
373,358
Authorized Distributors
3
2
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
100 mΩ
80 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 ms
-
Turn-On Delay Time
20 ms
-
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS2044BD
4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
Texas InstrumentsTPS2086D
Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.5A 16-Pin SOIC Tube
Texas InstrumentsTPS2085DR
4-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85

Descriptions

Descriptions of Texas Instruments TPS2087D provided by its distributors.

4-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active low enables 16-SOIC 0 to 85
Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.5A 16-Pin SOIC Tube
Ic, Quad Power Dist Sw 16-Soic; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.08Ohm; Distribution Switch Case Style:Soic; No. Of Pins:16Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2087D
The TPS2080, TPS2081, and TPS2082 dual and the TPS2085, TPS2086 and TPS2087 quad power-distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. TheTPS208x devices incorporate 80-m\Omega N-channel MOSFET high-side power switches for power-distribution systems that require multiple power switches in asingle package. Each switch is controlled by an independent logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7 V. When the output load exceeds the current-limit threshold or a short is present, the TPS208x limits the output current to a safe level by switching into a constant-current mode, pulling the over current (OCx) logic output low. When continuous heavy overloads and short circuits increase the power dissipation in the switch causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until valid input voltage is present. The TPS208x devices are designed to current limit at 1.0-A load.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2087D.