Texas Instruments TPS2068D

1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SOIC 0 to 105
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2068D.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2068D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.488
$ 1.25
Stock
432,026
345,972
Authorized Distributors
3
2
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
70 mΩ
-
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2068D.

Related Parts

Texas InstrumentsTPS2068DR
1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SOIC 0 to 105
Texas InstrumentsTPS2033DR
1.5A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2049D
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2068D provided by its distributors.

1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SOIC 0 to 105
USB Power SW Hi Side/DIST Single 5.5V 2.1A 8-Pin SOIC Tube
high-end SOIC-8 SMD mount 1.5mm(height)
IC, PWR-DIST SW CURR-LMTD 8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
TPS2068 CURRENT-LIMITED, POWER-D
IC, PWR-DIST SW CURR-LMTD 8-SOIC; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:6V; Output Current:1.5A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2068; Input Voltage Max:5.5V; Output Current Max:1.5A; Output Voltage Max:6V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1.5A; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2068D...