Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2063D

3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2063D.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2063D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2063D.

Related Parts

Texas InstrumentsTPS2053BD
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2053BDR
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2067DR
3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2063D provided by its distributors.

3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
USB Power SW Hi Side/DIST Triple 5.5V 1.5A 16-Pin SOIC Tube
Power Switch Hi Side 3-OUT 0A 0.075mOhm 16-Pin SOIC Tube
USB Power Switches & Controllers Triple 1A Current-Limited
high-end SOIC-16 SMD mount 1.5mm(height)
Tube TPS2063 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 9.9mm 5.5V 1A 70m Ohm
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
TPS2063 TRIPLE 1A CURRENT-LIMITE
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.