Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2061CDGNR

Dist Single 5.5V 1.55A 8-PIN Hvssop Ep T/r / IC Pwr Dist Switch Sgl 8MSOP

$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2061CDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-53.75%

CAD Models

Download Texas Instruments TPS2061CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.838
Stock
1,323,341
534,894,407
Authorized Distributors
4
4
Number of Outputs
1
1
Max Output Current
1 A
-
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
4.5 V
Resistance
86 mΩ
86 mΩ
Fault Protection
Over Temperature, Reverse Current
-
Turn-Off Delay Time
2 ms
2 ms
Turn-On Delay Time
1.8 ms
1.8 ms
Operating Supply Voltage
5.5 V
-
Case/Package
-
MSOP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.AP2171MPG-13
AP2171 Series 115 mOhm 1.5 A Single Channel Current-Limit Power Switch-MSOP-8EP
Diodes Inc.AP2171DM8G-13
Power Load Distribution Switch, High Side, Active High, 1 Output, 1.5 A, 0.095 ohm, MSOP-8
Diodes Inc.AP2171SG-13
Power Load Distribution Switch, High Side, Active High, 1 Output, 1.5 A, 0.095 ohm, SOIC-8
STMicroelectronicsSTMPS2161MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsSTMPS2171TTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - MSOP-8
Texas InstrumentsTPS2065CDGNR-2
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2061CDGNR provided by its distributors.

DIST Single 5.5V 1.55A 8-Pin HVSSOP EP T/R / IC PWR DIST SWITCH SGL 8MSOP
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125
high-end HVSSOP-8 SMD mount,glue mount 950μm(height)
LOAD SWITCH, Fixed, 1 Channel, PDSO8
Power Distributions Switches Ics
CURRENT-LIMITED, POWER-DISTRIBUTION SW
TPS2061C SINGLE CHANNEL, CURRENT
Tape & Reel (TR) TPS2061 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 1.8ms 1A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.