Texas Instruments TPPM0302DGNRG4

Regulators - Low Dropout (LDO) Single-Output 400mA, 3.3V LDO Regulator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPPM0302DGNRG4.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Mouser

CAD Models

Download Texas Instruments TPPM0302DGNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.649
$ 4.649
Stock
142,970
194,741
194,741
Authorized Distributors
0
3
3
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
5 V
5 V
Min Output Voltage
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TPPM0302DGNRG4 provided by its distributors.

Regulators - Low Dropout (LDO) Single-Output 400mA, 3.3V LDO Regulator
Single Output LDO, 400mA, Fixed(3.3V), Selectable 3.3V or Dual 5V Input, Reverse Current Blocking 8-MSOP-PowerPAD 0 to 70
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 5 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:0.1mV; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.