Texas Instruments TPIC9201PWP

Microcontroller Power Supply and Low-Side Driver 20-HTSSOP -40 to 125
$ 0.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC9201PWP.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages20 years ago

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPIC9201PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 0.668
Stock
483,608
240,760
Authorized Distributors
2
2
Number of Outputs
8
8
Max Output Current
350 mA
150 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
18 V
18 V
Case/Package
-
HTSSOP EP
Packaging
-
Digi-Reel®

Related Parts

Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9201PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and zero-Volt detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9201PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and zero-Volt detect 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPIC9201PWP provided by its distributors.

Microcontroller Power Supply and Low-Side Driver 20-HTSSOP -40 to 125
Pref DRVR Octal 7V to 18V 3787mW 20-Pin HTSSOP EP Tube
Multiple Low Side Specialized Power ICs And Modules
Gate Drivers Micro Power Supply and Low-Side Driver
IC MCU PS/LOW-SIDE DRVR 20HTSSOP
IC PWR DRVR N-CHAN 1:8 20HTSSOP
GULL WING ROHS3Compliant Non-Inverting Not For New Designs General Purpose Power Switch/Driver -40C~125C TA 3.787W 150mA 7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.