Texas Instruments TPIC44H01DAR

1.2-mA/1.2-mA 4-channel gate driver with fault-Mode Selection 32-TSSOP -40 to 125
$ 3.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC44H01DAR.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages28 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPIC44H01DAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 4.073
$ 4.073
Stock
290,528
253,557
253,557
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Channel Type
-
-
-
Number of Drivers
-
4
4
Max Output Current
-
-
-
Rise Time
-
12 ns
12 ns
Fall Time
-
12 ns
12 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPIC44H01DAR.

Descriptions

Descriptions of Texas Instruments TPIC44H01DAR provided by its distributors.

1.2-mA/1.2-mA 4-channel gate driver with fault-Mode Selection 32-TSSOP -40 to 125
IC GATE DRVR HIGH-SIDE 32TSSOP / 4-CHANNEL SERIAL AND PARALLEL HIGH-SIDE PRE-FET DRIVER
4 4.5V 5.5V Non-Inverting MOSFET,NChannel 12ns High voltage side TSSOP-32 SMD mount,glue mount
Driver 0.004A 4-OUT High Side Non-Inv 32-Pin TSSOP T/R
MOSFET Driver IC; Device Type:MOSFET; Package/Case:32-TSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Driver Case Style:TSSOP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.