Texas Instruments TPIC44H01DAG4

1.2-mA/1.2-mA 4-channel gate driver with fault-Mode Selection 32-TSSOP -40 to 125
$ 2.894
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC44H01DAG4.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages15 years ago
Datasheet30 pages28 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+16.67%

CAD Models

Download Texas Instruments TPIC44H01DAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.894
$ 3.22
$ 3.22
Stock
139,073
267,149
267,149
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPIC44H01DAG4.

Descriptions

Descriptions of Texas Instruments TPIC44H01DAG4 provided by its distributors.

1.2-mA/1.2-mA 4-channel gate driver with fault-Mode Selection 32-TSSOP -40 to 125
4 4.5V 5.5V Non-Inverting MOSFET,NChannel High voltage side TSSOP-32 SMD mount
MOSFET Driver IC; Device Type:High-Side; Peak Output Current:2.6A; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:TSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.