Texas Instruments TPD4S014DSQR

Complete USB Port protection device 10-WSON -40 to 85
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4S014DSQR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages16 years ago

HQonline

Newark

Farnell

Augswan

Inventory History

3 month trend:
-13.32%

CAD Models

Download Texas Instruments TPD4S014DSQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD4S014DSQR.

Related Parts

onsemi Unidirectional TVS Diode 15V Clamped U-DFN2510 5.5V Min Breakdown SMD
Diode, Esd, 5V, Bidir, 400Ff, Sod882; |Nexperia PESD5V0F1BLD,315
Texas InstrumentsTPD13S523PWR
13-channel HDMI Port solution with ESD protection and current-limit load switch 16-TSSOP -40 to 85
Texas InstrumentsTPD13S523RSVR
13-channel HDMI Port solution with ESD protection and current-limit load switch 16-UQFN -40 to 85
5-WFBGA WLCSP 4 Surface Mount 4 Zener Tvs Diode 6V 0.2W 27pF -40C~85C TA
onsemiSMS05T1G
TVS Diodes & ESD Suppressors; SMS05T1G; ON SEMICONDUCTOR; 5 V; 9.8 V; 6 V; 6.6 V

Descriptions

Descriptions of Texas Instruments TPD4S014DSQR provided by its distributors.

Complete USB Port protection device 10-WSON -40 to 85
4-Ch Unidir TVS Diode Array, 30V, 1.6pF, 480Mbps USB, WSON
ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin WSON EP T/R
TEXAS INSTRUMENTS - TPD4S014DSQR - ESD Protection Device, 15 V, 30 V, SON, 10 RoHS Compliant: Yes
Analog Circuit, 1 Func, 4 Channel, PDSO10
DFN-10(2x2) Interface - Specialized ROHS
IC OVERVOLTAGE PROT CTRL 10-WSON
USB PORT PROTECT, 10SON; Clamping Voltage Vc Max: 15V; Diode Case Style: SON; No. of Pins: 10Pins; Operating Voltage: 30V; Power Dissipation Pd: -; Product Range: TPD4S Series; Automotive Qualification Standard: -; SVHC: No SVHC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4S014DSQR .