Texas Instruments TPD4S012DRYR

Tvs Diodes & Esd Suppressors; TPD4S012DRYR; Texas Instruments; 5.5 V; 6 V; 6 V
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4S012DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet10 pages15 years ago
Datasheet2 pages18 years ago

Upverter

Farnell

Augswan

Future Electronics

Inventory History

3 month trend:
-22.07%

CAD Models

Download Texas Instruments TPD4S012DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Nexperia Uni-Directional ESD Protection Diode 76V Vc Max 25.4V Vbr Min SOT-23 SMD
PESD24VS1ULD Series 3 A 70 V Clamp SMT Unidirectional TVS Diode - DFN1006D-2
70V 150W 26.5V 24V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMF24CT1G
SMF24 Series 44 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
onsemi Unidirectional TVS Diode, Vc=39V, SC-74 SMD, Vbr(min)=25.7V
onsemiSMS15CT1G
ESD Suppressor Diode TVS Uni-Dir 15V 29Vc Automotive 6-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments TPD4S012DRYR provided by its distributors.

TVS Diodes & ESD Suppressors; TPD4S012DRYR; TEXAS INSTRUMENTS; 5.5 V; 6 V; 6 V
4-CHANNEL ESD SOLUTION FOR USB-HS/USB OTG/USB CHARGER INTERFACE Trans Voltage Suppressor Diode, 60W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon
ESD SOLUTION, 4CH, SON-6; Clamping Voltage Vc Max:10.5V; Diode Case Style:SON; No. of Pins:6Pins; Operating Voltage:950mV; Power Dissipation Pd:60W; Product Range:TPD4S Series; Automotive Qualification Standard:-; SVHC:N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4S012DRYR .
  • TPD4S012DRYR.