Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD3E001DRYRG4

Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD3E001DRYRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages15 years ago
Datasheet11 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPD3E001DRYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
171,175
507,536
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Logic Function
-
-
Frequency
-
-
Interface
USB
USB
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD3E001DRYRG4.

Descriptions

Descriptions of Texas Instruments TPD3E001DRYRG4 provided by its distributors.

Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
ESD Suppressor Diode Array Uni-Dir 6-Pin USON T/R
ESD Suppressor Diode Arrays ±15KV 6-Pin USON T/R
Interface Bus ESD Protection ICs; No. of Pins:6; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C; Package/Case:6-USON; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:SON ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.