Texas Instruments TPA751DGN

700-mW, mono, analog input, Class-AB audio amplifier in BGA packaging 8-HVSSOP -40 to 85
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA751DGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet20 pages19 years ago

Farnell

Augswan

element14 APAC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA751DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.31
$ 1.31
Stock
286,239
481,043,028
481,043,028
Authorized Distributors
5
4
4
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
700 mW
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA751DGN.

Related Parts

Texas InstrumentsTPA741DGN
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP Tube
Analog DevicesSSM2305RMZ-REEL7
Monaural 2.8Wx1@4Ω Class D Amplifier MSOP-8 Audio Amplifiers ROHS
Analog DevicesSSM2305RMZ-R2
IC AMP CLASS D MONO 2.8W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
Texas InstrumentsLM4902MM/NOPB
Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin VSSOP T/R / IC AMP AUDIO PWR .675W AB 8VSSOP
Texas InstrumentsLM4902MM
Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments TPA751DGN provided by its distributors.

700-mW, mono, analog input, Class-AB audio amplifier in BGA packaging 8-HVSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP Tube
EAR99 TPA751 Tube Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.02mm 700mW x 1 @ 8Ohm 2.5mA
AMP, AUDIO, , DIFF CLASS AB, SMD, SON8; Amplifier Class:AB; No. of Channels:1; Output Power:700mW; Supply Voltage Range:2.5V to 5.5V; THD + N:0.55% @ 250mW, 8ohm, VDD=3.3V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:MSOP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Audio; Base Number:751; Load Impedance Min:8ohm; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:700mW; Package / Case:SON; Power Rating RMS:0.7W; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.