Texas Instruments LM4902MM

Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin VSSOP T/R
$ 0.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4902MM.

Farnell

Datasheet20 pages14 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4902MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4902MM/NOPB
Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin VSSOP T/R / IC AMP AUDIO PWR .675W AB 8VSSOP
Texas InstrumentsLM4871MM/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
Texas InstrumentsTPA741DGN
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP Tube
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments LM4902MM provided by its distributors.

Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin VSSOP T/R
GULL WING RoHS Compliant Contains Lead Surface Mount audio amplifier 8Ohm 85C 80kHz 70dB
AMP, AUDIO CELLULAR, SMD, LLP-16; No. of Channels:1; Output Power:265mW; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Package / Case:LLP; Amplifier Type:Power; Base Number:4902; Load Impedance Min:8ohm; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Rating RMS:675mW; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.