What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA721DGN

700-MW Mono Low-voltage Audio Power Amplifier | IC Amp Audio Pwr .7W Mono 8MSOP
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA721DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet26 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments TPA721DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.242
$ 0.786
Stock
1,097,609
312,665
Authorized Distributors
4
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Channels
1
1
Output Power
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPA701DGN
Audio Amp Single Speaker 1 Channel Mono 0.7 Watt Class-AB 8-Pin MSOP Ep Tube
Texas InstrumentsTPA311DGN
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HTSSOP EP Tube
Texas InstrumentsTPA701DGNR
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA721DGN provided by its distributors.

700-mW MONO LOW-VOLTAGE AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .7W MONO 8MSOP
700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin MSOP-PowerPAD Tube
Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, CMOS, PDSO8
EAR99 TPA721 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.02mm 700mW x 1 @ 8Ohm 2.5mA
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-HTSSOP; No. of Pins:8; Leaded Process Compatible:Yes; Output Power, Pout:0.7W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.