What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA711DGNR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HVSSOP EP T/R
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA711DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet28 pages25 years ago

Newark

HQonline

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+363%

CAD Models

Download Texas Instruments TPA711DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.95
Stock
773,976
237,489
Authorized Distributors
5
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Channels
1
1
Output Power
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA711DGNR.

Related Parts

Texas InstrumentsTPA701DGN
Audio Amp Single Speaker 1 Channel Mono 0.7 Watt Class-AB 8-Pin MSOP Ep Tube
Texas InstrumentsTPA721DGNR
700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA311DGN
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA711DGNR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HVSSOP EP T/R
700-mW, mono, analog input, Class-AB audio amplifier with BTL to SE mode control 8-HVSSOP -40 to 85
IC, AUDIO PWR AMP, CLASS AB 700mW MSOP-8, FULL REEL
Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, CMOS, PDSO8
EAR99 TPA711 Cut Tape (CT) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.02mm 700mW x 1 @ 8Ohm 2.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.