Texas Instruments TPA4861DG4

GULL WING RoHS Compliant Lead Free AUDIO AMPLIFIER Amplifier IC (Type) 85C 1.5MHz 70dB 1.1W
$ 1.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA4861DG4.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet18 pages28 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA4861DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.34
$ 1.34
Stock
87,008
335,515
335,515
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1 W
1 W
1 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA4861D
1-W AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 1.1W MONO 8SOIC
Texas InstrumentsTPA4861DR
IC, AUDIO POWER AMP, CLASS AB, 1W, SOIC8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTPA301DR
350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPA4861DG4 provided by its distributors.

GULL WING RoHS Compliant Lead Free AUDIO AMPLIFIER Amplifier IC (Type) 85C 1.5MHz 70dB 1.1W
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC Tube
1-W Mono Audio Power Amplifier 8-SOIC -40 to 85
Class AB Audio Amp 0.2%@8Ω@1W 1-Ch Mono 2.7V 1.1×1@8Ω 5.5V SOP SMD 1.5mm H
AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOIC8
IC AMP AUDIO PWR 1.1W MONO 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.