Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA3140D2PWPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 28-Pin HTSSOP EP T/R
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3140D2PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet8 pages11 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+47.36%

CAD Models

Download Texas Instruments TPA3140D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 1.325
Stock
573,911
179,235
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
28
28
Number of Channels
-
2
Output Power
-
10 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3140D2PWPR.

Descriptions

Descriptions of Texas Instruments TPA3140D2PWPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 28-Pin HTSSOP EP T/R
10-W stereo, 20-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & AGL 28-HTSSOP -40 to 85
0.06%@ 5W @ 6Ω 2-Channel (Stereo) 4.5V 10*2 @ 8Ω 14.4V 8Ω D kind HTSSOP-28 SMD mount,glue mount 1.05mm(height)
Audio Amplifiers 10W Class-D Audio Amp
HTSSOP-28-EP Audio Power OpAmps ROHS
EAR99 TPA3140 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection audio amplifier 4.5V 1mm 10W x 2 @ 8Ohm 40mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.