Texas Instruments TPA301DRG4

IC AMP CLASS AB MONO 700MW 8SOIC Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA301DRG4.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages25 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TPA301DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 0.673
Stock
138,566
352,590
352,590
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA301DRG4.

Descriptions

Descriptions of Texas Instruments TPA301DRG4 provided by its distributors.

IC AMP CLASS AB MONO 700MW 8SOIC Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R
Amplifiers - Audio Power 0.35-W Mono Audio Power Amplifier
EAR99 TPA301 Tape & Reel (TR) Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 1.58mm 700mW x 1 @ 8Ohm 1.5mA
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5V; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; Output Power, Pout:0.350W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.