Texas Instruments TPA3005D2PHP

6-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
$ 7.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3005D2PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet30 pages15 years ago
Datasheet30 pages18 years ago
Datasheet18 pages22 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3005D2PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.425
$ 5.794
$ 5.794
Stock
867,340
797,792
797,792
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Channels
-
2
2
Output Power
6 W
6 W
6 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3005D2PHP.

Related Parts

Texas InstrumentsTAS2555YZR
Class-D Mono Audio Amplifier | IC AUDIO AMP CLASS D MONO 42WCSP

Descriptions

Descriptions of Texas Instruments TPA3005D2PHP provided by its distributors.

6-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 6W Class-D 48-Pin HTQFP EP Tray
0.1%@ 8Ω @ 1W 2-Channel (Stereo) 8.5V 6*2 @ 8Ω 18V 8Ω D kind HTQFP-48 SMD mount 7mm*7mm*1mm
Amplifiers - Audio Power Stereo, Med Power, Filter-Free Class-D
IC, AUDIO PWR AMP, CLASS D, 6W, HTQFP-48
8542.33.00.01 TPA3005 Tray Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8.5V 1mm 6W x 2 @ 8Ohm 11mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.