Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2016D2RTJT

IC AMP CLASS D STEREO 2.8W 20QFN / Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2016D2RTJT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

EBEE

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-10.80%

CAD Models

Download Texas Instruments TPA2016D2RTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.28
Stock
220,605
245,527
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Channels
2
2
Output Power
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
Common Mode Rejection Ratio
-
-70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2016D2RTJT.

Related Parts

Texas InstrumentsTPA2017D2RTJT
Audio Amp Speaker 2-CH Stereo 2.8W Class-D 20-Pin WQFN EP T/R
Texas InstrumentsTPA2012D2RTJR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85
Texas InstrumentsTPA2012D2RTJT
2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPA2016D2RTJT provided by its distributors.

IC AMP CLASS D STEREO 2.8W 20QFN / Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 20-Pin WQFN EP T/R
2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 20-QFN -40 to 85
1%@ 8Ω @ 1400W,0.1%@ 8Ω @ 550mW 2-Channel (Stereo) 2.5V 2.8*2 @ 4Ω 5.5V 4Ω D kind QFN SMD mount,glue mount 4mm*4mm*730μm
EAR99 TPA2016 Tape & Reel (TR) Differential Inputs I2C Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3.6V 730mum 2.8W x 2 @ 4Ohm 5.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.