Texas Instruments TPA2008D2PWP

3-W, stereo, analog input Class-D audio amplifier with DC volume control 24-HTSSOP -40 to 85
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2008D2PWP.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.87%

CAD Models

Download Texas Instruments TPA2008D2PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 1.16
$ 1.16
Stock
258,111
176,945,102
176,945,102
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
2
2
2
Output Power
3 W
3 W
3 W
Power Supply Rejection Ratio (PSRR)
-70 dB
-70 dB
-70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2008D2PWP.

Related Parts

Texas InstrumentsTPA6011A4PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0212PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0212PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA2008D2PWP provided by its distributors.

3-W, stereo, analog input Class-D audio amplifier with DC volume control 24-HTSSOP -40 to 85
Audio Amp Speaker 2-CH Stereo 3W Class-D 24-Pin HTSSOP EP Tube
2-Channel Stereo D Class Amp, 4.5V/5.5V, 3Ω@2.2W, 0.3%@3Ω, HTSSOP-24 SMD, 1.2mm H
Amplifiers - Audio Power Stereo, Hi-Pwr, 5-V, Filter-Free Class-D
IC AMP AUDIO PWR 3W STER 24TSSOP
Audio Power Amplifier IC; Load Impedance Min:3ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-HTSSOP; No. of Pins:24; Amplifier Class:D; Features:3W, Class-D, w/ DC Volume Control ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2008D2PWP.