Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2005D1ZQYR

Audio Amp Speaker 1-CH Mono 1.45W Class-D 15-Pin BGA MICROSTAR JUNIOR T/R

$ 0.622
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2005D1ZQYR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet22 pages24 years ago

Upverter

Mouser

iiiC

Newark

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments TPA2005D1ZQYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 0.544
Stock
102,477,865
735,809
Authorized Distributors
4
2
Case/Package
-
BGA
Number of Pins
15
15
Number of Channels
1
1
Output Power
1.4 W
1.4 W
Power Supply Rejection Ratio (PSRR)
-75 dB
-75 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2005D1ZQYR.

Related Parts

Texas InstrumentsLM48580TLX/NOPB
IC AMP CLASS H MONO 12DSBGA Amplifier IC 1-Channel (Mono) Class H 12-DSBGA (2x2.5)
Texas InstrumentsLM48580TL/NOPB
IC AMP CLASS H MONO 12DSBGA Amplifier IC 1-Channel (Mono) Class H 12-DSBGA (2x2.5)
Texas InstrumentsTPA2013D1YZHR
IC AMP CLASS D MONO 2.7W 16DSBGA Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16)
Analog DevicesMAX9814ETD+T
Audio Amp Microphone 1-CH Mono Class-AB 14-Pin TDFN EP T/R / IC AMP AUDIO MONO AB MIC 14TDFN
Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP
STMicroelectronicsTS472EIJT
Audio Amp Microphone 1-CH Mono Class-AB 12-Pin Flip-Chip T/R / IC PREAMP AUDIO MONO 12FLIPCHIP

Descriptions

Descriptions of Texas Instruments TPA2005D1ZQYR provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.45W Class-D 15-Pin BGA MICROSTAR JUNIOR T/R
1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 15-BGA MICROSTAR JUNIOR -40 to 85
EAR99 TPA2005 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 790mum 1.45W x 1 @ 8Ohm 2.8mA
AMP, AUDIO,, DIFF CLASS D, SMD, BGA15; Case style:BGA; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Mono Filter-Free Class-D Audio Power Amplifier; Amplifiers, No. of:1; Base number:2005; Pins, No. of:15; Power, output:1.4W; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply +nom:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.