Texas Instruments TP3067N

Enhanced' Serial Interface CMOS CODEC/Filter COMBO | IC CODEC FILTER CMOS 20DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3067N.

National Semiconductor

Datasheet20 pages14 years ago

Newark

Augswan

iiiC

CAD Models

Download Texas Instruments TP3067N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTP3071N-G
COMBO II Programmable PCM CODEC/Filter 20-PDIP
Texas InstrumentsTP3064BN
Contains Lead Through Hole ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 24.325mm 4.75V 8b
Texas InstrumentsTP3067N/NOPB
Enhanced Serial Interface CMOS CODEC/Filter COMBO 20-PDIP
Analog DevicesDAC8143FPZ
1us SPI 5V ±1LSB 12Bit PDIP-16 Digital To Analog Converters (DACs) ROHS
Analog DevicesPM7543HPZ
IC DAC 12BIT MULTIPLYING 16DIP / DAC 1-CH Segment 12-bit 16-Pin PDIP
Analog DevicesPM7543FPZ
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDIP16

Descriptions

Descriptions of Texas Instruments TP3067N provided by its distributors.

Enhanced' Serial Interface CMOS CODEC/Filter COMBO | IC CODEC FILTER CMOS 20DIP
Audio Codec 1ADC / 2DAC 20-Pin PDIP Rail
Serial Interface CODEC IC; Frequency Max:2.048MHz; Bandwidth, -3db:2MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:-25°C to +125°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.