Texas Instruments TP3071N-G

$ 5.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3071N-G.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTP3064BN
Contains Lead Through Hole ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 24.325mm 4.75V 8b
Texas InstrumentsTP3067N/NOPB
Enhanced Serial Interface CMOS CODEC/Filter COMBO 20-PDIP
Texas InstrumentsTP3067BN
Audio Codec 1ADC / 2DAC 20-Pin PDIP
NXP SemiconductorsMC14489BPE
CMOS MULTI-CHARACTER LED DISPLAY/LAMP DRIVER LED Driver, 8-Segment, CMOS, PDIP20
MicrochipPIC16F527-I/P
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
MicrochipMIC59P60YN
MIC59P60 Series 80V 3.3 MHz 8-Bit Serial-Input Protected Latched Driver - DIP-20

Descriptions

Descriptions of Texas Instruments TP3071N-G provided by its distributors.

COMBO II Programmable PCM CODEC/Filter 20-PDIP
Engineering Project Manager | IC CODEC FILTER PCM 20DIP
The TP3070 and TP3071 are second-generation combinedPCM CODEC and Filter devices optimized for digital switching applications on subscriber line and trunk cards. Using advanced switched capacitor techniques, COMBO II combines transmit bandpass and receive low pass channel filters with a companding PCM encoder and decoder. The devices are A-law and u-law selectable and employ a conventional serial PCM interface capable of being clocked up to 4.096 MHz. A number of programmable functions may becontrolled via a serial control port. Channel gains are programmable over a 25.4 dB range in each direction, and a programmable filter is included to enable Hybrid Balancing to be adjusted to suit a wide range of loop impedance conditions. Both transformer and active SLIC interface circuits with real or complex termination im-pedances can be balanced by this filter, with cancellation in excess of 30 dB being readily achievable when measured across the passband against standard test termination networks. To enable COMBO II to interface to the SLIC control leads, anumber of programmable latches are included; each may be configured as either an input or an output. The TP3070 pro-vides 6 latches and the TP3071 5 latches.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.