Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TNETV2685FIDZUTA7

DIGITAL MEDIA PROCESSOR / DSP Fixed-Point 32bit 720MHz 5760MIPS Automotive 529-Pin FCBGA Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TNETV2685FIDZUTA7.

Texas Instruments

Datasheet189 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet189 pages14 years ago
Datasheet188 pages14 years ago
Technical Drawing2 pages16 years ago

CAD Models

Download Texas Instruments TNETV2685FIDZUTA7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 92.814
Stock
106,297
242,950
Authorized Distributors
0
1
Case/Package
FCBGA
FCBGA
Number of Pins
529
529
Data Bus Width
-
32 b
Interface
-
I2C, PCI, SPI, UART
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
720 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments TNETV2685FIDZUTA7 provided by its distributors.

DIGITAL MEDIA PROCESSOR / DSP Fixed-Point 32bit 720MHz 5760MIPS Automotive 529-Pin FCBGA Tray
Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320DM648ZUTD7
Digital Media Processor 529-FCBGA -40 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.