Texas Instruments TNETE2201BPHDG4

1.25-Gigabit Ethernet Transceiver 64-HTQFP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TNETE2201BPHDG4.

Texas Instruments

Datasheet27 pages15 years ago
Datasheet7 pages24 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TNETE2201BPHDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.299
$ 5.299
Stock
32,412
917,217
917,217
Authorized Distributors
0
2
2
Case/Package
TQFP
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
Ethernet
Ethernet
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
1.25 Gbps
1.25 Gbps
1.25 Gbps
Min Supply Voltage
3.14 V
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Descriptions

Descriptions of Texas Instruments TNETE2201BPHDG4 provided by its distributors.

1.25-Gigabit Ethernet Transceiver 64-HTQFP 0 to 70
Serializers and Deserializers 1.25-Gigabit Ethernet Transceiver
PHY 1-CH 1.25Gbps 64-Pin HTQFP EP Tray
IC 1.25GBT ETHRNET XCVR 64HTQFP
Ethernet Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.