Texas Instruments TMUX1574PWR

Low Capacitance 2: 1 (SPDT) 4-Channel Powered-Off Protected Switch with 1.8 V Logic 16-Pin TSSOP
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMUX1574PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-58.42%

CAD Models

Download Texas Instruments TMUX1574PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.672
Stock
677,539
1,248,147
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
-3db Bandwidth
2 GHz
1.2 GHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TMUX1574PWR provided by its distributors.

Low Capacitance 2:1 (SPDT) 4-Channel Powered-Off Protected Switch with 1.8 V Logic 16-Pin TSSOP
IC SWITCH SPDT QUAD 16TSSOP / 4 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP
5-V, 2:1 (SPDT), 4-channel analog switch with powered-off protection & 1.8-V input logic 16-TSSOP -40 to 125
4 4.5Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R
IC SWITCH SPDTX4 4.5OHM 16TSSOP
SPDT, 4 Func, 4 Channel, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.