Texas Instruments SN3257QPWRQ1

Other Interface ICs; SN3257QPWRQ1; TEXAS INSTRUMENTS; 16; 5.5 V; 1.5 V; TSSOP
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN3257QPWRQ1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.65%

CAD Models

Download Texas Instruments SN3257QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.287
Stock
1,266,222
695,886
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
-3db Bandwidth
1.2 GHz
2 GHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN3257QPWRQ1.

Descriptions

Descriptions of Texas Instruments SN3257QPWRQ1 provided by its distributors.

Other Interface ICs; SN3257QPWRQ1; TEXAS INSTRUMENTS; 16; 5.5 V; 1.5 V; TSSOP
PRECISION ANALOG MULTIPLEXER / 1 Circuit IC Switch 2:1 5Ohm 16-TSSOP
5Ω 1 SPDT(SPDT) TSSOP-16 Analog Switches, Multiplexers ROHS
Analog Switch with Low Propagation Delay Quad Channel SPDT 1.8V Logic T/R
Automotive, 5V, 2:1 (SPDT), 4-channel, analog switch, 1.8V compatible logic, powered-off protection 16-TSSOP -40 to 125
Analog Switch Quad SPDT Automotive 16-Pin TSSOP T/R
IC SWITCH SPDT X 1 5OHM 16TSSOP
SPDT, 4 Func, 4 Channel, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.