Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320VC5471GHKA

System-Level Digital Signal Processor 257-BGA MIC OSTA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5471GHKA.

Texas Instruments

Datasheet102 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet102 pages15 years ago
Technical Drawing2 pages21 years ago
Datasheet17 pages23 years ago

Mouser

Newark

Arrow Electronics

iiiC

Related Parts

Analog DevicesADSP-BF537KBCZ-6BV
Blackfin Embedded Processor | IC DSP CTLR 16BIT 208CSBGA
Analog DevicesADSP-BF537BBCZ-5A
DSP Fixed-Point 16bit 500MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
Analog DevicesADSP-BF526BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMS320C6204GHK200
McBSP 288-LFBGA 320C6204 3A001.A.3 digital signal processor 1.50V 613.200185mg 200MHz 128kB

Descriptions

Descriptions of Texas Instruments TMS320VC5471GHKA provided by its distributors.

System-Level Digital Signal Processor 257-BGA MIC OSTA
DSP Fixed-Point 16-Bit 100MHz 257-Pin BGA MICROSTAR
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:100MHz; Interface Type:I2C, McBSP, SPI, UART; No. of I/O's:36; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:257 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.