Texas Instruments TMS320F28335PTPQ

MCU, 32BIT, 150MHZ, HLQFP-176; MSL: MSL 4 - 72 hours; SVHC: No SVHC (15-Jan-2019)
$ 40.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28335PTPQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet199 pages12 years ago
Datasheet199 pages14 years ago
Datasheet197 pages14 years ago
Datasheet203 pages14 years ago
Datasheet196 pages15 years ago
Technical Drawing2 pages23 years ago

Farnell

Upverter

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-45.19%

CAD Models

Download Texas Instruments TMS320F28335PTPQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28335PTPQ.

Related Parts

NXP SemiconductorsMK20DN512VLQ10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60DN512ZVLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 144-LQFP
NXP SemiconductorsMK53DN512ZCLQ10
MCU 32-Bit/64-Bit K53 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207ZET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144

Descriptions

Descriptions of Texas Instruments TMS320F28335PTPQ provided by its distributors.

MCU, 32BIT, 150MHZ, HLQFP-176; MSL: MSL 4 - 72 hours; SVHC: No SVHC (15-Jan-2019)
Automotive C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
MCU 32-bit C2000 C28x RISC 512KB Flash 1.9V/3.3V 176-Pin HLQFP EP Tray
1.805V~1.995V 150MHz 3.3359375MB FLASH 512KB DMA,POR,PWM,WDT inside 88 1 1.805V,3.135V 1.9V,3.3V 150MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART A/D 16x12b 32bit C28x HLQFP-176 SMD mount 1.6mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28335PTPQ .