Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F2806ZGMA

C2000™ 32-bit MCU with 100 MHz, 64 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2806ZGMA.

Texas Instruments

Datasheet147 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet146 pages14 years ago
Datasheet145 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet23 pages27 years ago

Farnell

Mouser

Newark

Augswan

CAD Models

Download Texas Instruments TMS320F2806ZGMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.271
$ 10.271
Stock
338,413
157,564
157,564
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Number of I/Os
35
35
35
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Texas Instruments TMS320F2806ZGMA provided by its distributors.

C2000™ 32-bit MCU with 100 MHz, 64 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 85
DSP Fixed-Point 32-Bit 100MHz 100MIPS 100-Pin BGA MICROSTAR
MCUs - C2000 Digital Signal Controllers 32-Bit Digital Sig Controller w/Flash
TEXAS INSTRUMENTS TMS320F2806ZGMA IC, DSP, 32K FLASH, 100-BGA
IC MCU 32BIT 64KB FLASH 100BGA
IC, DSC, 32BIT 64KB 100MHZ 1.89V BGA-100
IC MCU 32BIT 64KB FLASH 100BGA C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 100MHz 64KB (32K x 16) FLASH 100-BGA MICROSTAR (10x10)
High Performance CMOS Fixed Point DSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.